打印页面
图片仅用于图解说明,详见产品说明。

可订购
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY839.040 (CNY948.1152) |
包装规格:每个
最低: 1
多件: 1
CNY839.04 (CNY948.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RMA-9-SSV is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.
- 51mm scale, stainless steel valve
- Flowmeter range from 15-150SCFH air
- Temperature limit of 130°F (54°C)
- 1/8˝ female NPT connection
- Eliminate the need for troublesome conversions with direct reading scales
- Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
- Long operation life with durable, shatter-proof polycarbonate body
- High repeatability enabled by precision injection moulding around a precision tapered pin
- Increased reading accuracy with special integral flow guides that stabilize float movement
- Save time with instantaneous flow reading with the presence of scale graduations on indicating tube
技术规格
传感器类型
流量计
最大流速
150SCFH
操作压力最大值
100psi
电源电压最大值
-
精度
4%
工艺连接尺寸
1/8英寸
管道尺寸
-
工作温度最小值
-
产品范围
RATE-MASTER RMA Series
端口尺寸
3.175mm
流速
15SCFH
操作压力最小值
-
电源电压最小值
-
精度
± 4°
媒体类型
空气
工艺连接类型
NPT 母
传感器安装
支架
工作温度最高值
54°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最大压力
100psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.1134
