打印页面
可订购
制造商标准交货时间:47 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号RHRS复制
制造商标准货期47 周
库存编号4288003
技术数据表
配件类型6 片太阳能辐射防护板
适用于RH 发送器
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
RHRS is a series RHRS 6 plate solar radiation shield for sintered filter version RH transmitters. The Series RHRS outside air humidity radiation shields protects outside air humidity transmitters from rain and radiated heat. With the curved shape and colour of the plates, air flow is able to move across the sensor to keep radiated temperatures from rooftops and surrounding surfaces from affecting humidity readings. It is used in building outside air reference and weather stations.
- Adjustable sensor mounting collar works with Dwyer RHP air humidity transmitters or other RH devices
- Universal mount fits 3/4˝ to 1-1/2˝ pipe or flat surfaces
注释
Only sintered filter OSA models of Series RHP are compatible with the shield.
技术规格
配件类型
6 片太阳能辐射防护板
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
适用于
RH 发送器
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.61235