打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
产品概述
QV-210101 is a QUICK-VIEW® rotary valve position indicator/switch. The QUICK-VIEW® indicator is also available with optional backlighting. It is used in rotary or linear valve indication and industrial damper position monitoring.
- UL and CSA rated
- Lowest cost position indication
- Extremely compact design
- Easily interchangeable with key competition
- 10A mechanical snap switch
- Corrosion resistant
- NEMA 4, 4X (IP66, IP56) rating
- One 3/4" NPT conduit entrance
- Polycarbonate housing and conduit
技术规格
产品范围
QV Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.616886