打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:17 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号PMI-2.5WC-N-LCD复制
制造商标准货期17 周
库存编号4291216
产品范围PMI Series
技术数据表
产品范围PMI Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
PMI-2.5WC-N-LCD is a series PMI particulate matter transmitter which is designed to measure indoor air quality by detecting particulate matter in an office environment or HVAC duct. Using laser scattering technology, the Series PMI can measure particles as small as 0.3μm, making it an essential component of any indoor air quality monitoring system. Typical applications include educational institutions, healthcare facilities, corporate offices, hotels/restaurants and air purifiers.
- PM 2.5 particulate size
- Wall mounting
- Modbus®, 4-20mA, 0-10V output
- 4-digit LCD display
- Maintains healthy air supply with long term stability and accuracy
- Low maintenance with 10 years of service life in auto mode
- Minimal downtime with overvoltage protection
- IP30 enclosure rating
技术规格
产品范围
PMI Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.195045