打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:14 周
有货时请通知我
产品概述
OP-N-3 is a series OP Orifice plate flowmeter, a complete flow metering package. It incorporates a stainless steel orifice plate with a unique holder or carrier ring containing metering taps and integral gasket. The series OP can be used with compatible liquids and gases. It features 10 line size, 7.000 bore, 0.70 beta, water capacity- 320 D.P. WC, 3421.26 GPM flow, AIR CAPACITY- 200 D.P. WC, 8626.42 SCFM at 14.7 PSIA, 14846.80 SCFM at 20 PSIG, 28506.17 SCFM at 100 PSIG, 20 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- Stainless steel wetted parts assures long term reliability and accuracy
- Proven through a wide range of applications for energy efficiency
技术规格
流速
-
电源电压最大值
-
产品范围
OP Series
端口尺寸
6.35mm
电源电压最小值
-
精度
0.7%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最大压力
150psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001
