打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
产品概述
OP-J-1 is a series OP Orifice plate flowmeter, a complete flow metering package. It incorporates a stainless steel orifice plate with a unique holder or carrier ring containing metering taps and integral gasket. The series OP can be used with compatible liquids and gases. It features 4 line size, 1.200 bore, 0.30 beta, water capacity- 20 D.P. WC, 22.03 GPM flow, AIR CAPACITY- 20 D.P. WC, 83.58 SCFM at 14.7 PSIA, 129.44 SCFM at 20 PSIG, 236.48 SCFM at 100 PSIG, 7 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- Stainless steel wetted parts assures long term reliability and accuracy
- Proven through a wide range of applications for energy efficiency
技术规格
流速
-
电源电压最大值
-
产品范围
OP Series
端口尺寸
6.35mm
电源电压最小值
-
精度
0.6%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
最大压力
150psi
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001
