打印页面
可订购
制造商标准交货时间:34 周
有货时请通知我
产品信息
产品概述
MVB-LM2 is a series MV Mini brass ball valve. It is ideal for use in small, confined spaces, where larger valves are of no use. Installation is made easy with a choice of FxF or MxF process connections. Pure PTFE ball seats provide broad media compatibility and bubble tight shutoff. Double seal system allows valve to be operated in both directions. Typical applications include gas or liquid flow control, ideal for small, confined spaces.
- Mini brass ball valve, lever handle, 1/4" pipe size
- Bubble tight shut off
- Economical
- Valve can be operated in both directions
- NPT end connection
- Temperature limits is -4 to 250°F (-20 to 121°C)
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.090718