打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
产品信息
产品概述
M400-250-KIT is a series 400 air velocity meter kit. It offers the convenience of a dual purpose instrument with high accuracy and easy-to-read scales. It can be used to balance air conditioning systems, measure pressure drop across filters, and test fan and blower discharge and inlet pressures. Typical applications include air balancing and building commissioning.
- Range 0-250mm w.c.
- Red figures display velocity in FPM and black figures display air pressure in inch w.c.
- No conversion tables needed for air at standard conditions
- Has screw levelling adjustment and ground glass bubble level
- Available with 18" pitot tube
内容
Manometer, Pitot tube, Necessary tubing and connectors, Red gauge fluid, Slide chart, Metal carrying case.
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):6.123497