打印页面
可订购
制造商标准交货时间:27 周
有货时请通知我
产品信息
产品概述
LCI408-00 is a series LCI408 panel meter indicator with universal input. It offers flexibility and value in a standard 1/8 DIN package. The LCI408 has a universal input that accepts the process, temperature, and load cell inputs of the LCI308, plus a potentiometer input. The full 5-digit display can be scaled between ±99999 counts. The dual display allows simultaneous display of the measured value plus other values such as peak or valley.
- 5 digit, 7 segment, 14 mm red with a fixed decimal point, 14 LEDs (programming & control)
- 115/230VAC 50/60Hz ±10% power requirements
- 3W max power consumption
- NEMA 4X (IP66) front panel rating
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
税则号:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.381018