打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:31 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号IWP-04复制
制造商标准货期31 周
库存编号4290149
产品范围IWP Series
技术数据表
产品范围IWP Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
IWP-04 is a series IWP industrial weatherproof pressure transmitter. It provides an exceptional value solution to pressure measurement in industrial conditions requiring high-performance, stability and long service life. The precise operation under dirty and wet conditions, make the series IWP an ideal choice for petroleum, chemical and metallurgical industry applications.
- Pressure range from 0 to 300psig
- 0.5% FS accuracy
- Temperature limit range from -22 to 203°F (-30 to 95°C)
- Compensated temperature limit range from 32 to 158°F (0 to 70°C)
- Rugged, weather-proof design supports use in harsh environments, IP65 enclosure rating
- Temperature coefficient of 0.3% FS per 10°C
- Power requirement range from 12 to 36VDC
- Output signal range from 4-20mA
- Loop resistance of 1200 ohm maximum
- 1/2" female NPT electrical conduit connection and 1/2" female NPT process connection
技术规格
产品范围
IWP Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.884505
