打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号IT-W17复制
制造商标准货期10 周
库存编号4288067
产品范围IT-W Series
技术数据表
产品范围IT-W Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
IT-W17 is a series IT-W industrial thermometer thermowell. It reduces installation cost and time by eliminating the need to drain the system when servicing industrial thermometers. The thermowells protect industrial thermometers from high pressure, flow and corrosive media. Typical applications include boiler or chiller temperature monitoring.
- 304SS, 2-1/2" insertion length, 2-1/2" LAG
- Designed to fit the Series IT industrial thermometers
技术规格
产品范围
IT-W Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001