打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:19 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号GFM-1106复制
制造商标准货期19 周
库存编号4288772
产品范围GFM Series
技术数据表
产品范围GFM Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
GFM-1106 is a series GFM gas mass flow meter combines a straight tube sensor with a restrictor flow element to provide high accuracy and repeatability. Flow rates are virtually unaffected by temperature and pressure variations. Actual gas flow is displayed in engineering units on a 3-digit, 90° tiltable LCD readout. Units can be used with series GFT flow totalizer for applications requiring totalization. Series GFM includes a NIST traceable certificate.
- Aluminium material
- Flow range from 0 to 500mL/m
- 1/4" process connector compression fitting
- Linear 0-5VDC and 4-20mA output
- Power supply of ±12VDC
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Clean gases compatible with wetted parts
技术规格
产品范围
GFM Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.861826
