打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号DTFF-1S-5A复制
制造商标准货期11 周
库存编号4288252
产品范围DTFF Series
技术数据表
产品范围DTFF Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
DTFF-1S-5A is a DTFF series fixed-orifice flowmeter for low flow rates. Rugged stainless steel construction ensures great compatibility and is an excellent choice for high line pressure applications, with a maximum pressure of 3000 psig (200 bar). This is all without sacrificing the sensitivity required for low flow measurements.
- 1.5 to 5 SCFM range, air calibration
- 316 SS body wetted material, 302 SS spring
- ±1% FS repeatability
- Diameter dial face 2.5˝ (63.5mm) size, 1/4˝ female NPT process connections
- Temperature limit range from 30 to 93°C
- 1/4˝ female NPT process connection
技术规格
产品范围
DTFF Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90261089
US ECCN:TBC
EU ECCN:TBC
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.360777
