打印页面
可订购
制造商标准交货时间:11 周
有货时请通知我
产品信息
产品概述
CC1-N is a CC1 series averaging temperature sensor clip. It is used to mount the capillary of an averaging temperature sensor to the wall of the duct or air handler. Slot is provided for using nylon zip ties to hold the tubing in place, if needed. Application includes building automation and averaging temperature sensor mounting.
- Natural colour
- Works with Series TE-A sensors
- 3/8˝, 1/4˝, or 1/8˝ sensor diameters
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Macau
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Macau
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001