打印页面
可订购
制造商标准交货时间:45 周
有货时请通知我
产品信息
产品概述
BBV-22F is a series BBV-2 flanged 5-valve manifold with top-mounted vent valves ideal for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. Suited to control oil, water, toxic fluids, chemicals, air, and steam. Typical applications include industrial gauge or transmitter isolation.
- High pressure shut-off
- 316 SS body, stem, valve assembly
- 304 SS handle
- PTFE stem packing
- Precision machined hard seats to reduce operating torque
- 6000psi (400bar) pressure limit
- Temperature limit of 464°F (240°C)
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:84818039
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):2.721554