打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:44 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号BBV-21复制
制造商标准货期44 周
库存编号4289588
产品范围BBV-2 Series
技术数据表
产品范围BBV-2 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
BBV-21 is a series BBV 5-valve manifold with side mounted vent valves. It is ideal for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The Series BBV-2 body is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam; the 5-valve block and bleed manifold has (2) isolate, (1) equalizing, and (2) vent valves. Each valve stem is precision machined with hard seats to reduce operating torque.
- High pressure shut-off
- All stainless steel and PTFE wetted materials
- Precision machined hard seats to reduce operating torque
- Pressure limit of 6000psi (400bar)
- Temperature limit of 464°F (240°C)
技术规格
产品范围
BBV-2 Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):2.94835