打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:15 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号679-0复制
制造商标准货期15 周
库存编号4290047
产品范围679 Series
技术数据表
产品范围679 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
679-0 is a series 679 weatherproof pressure transmitter compatible with a wide range of gases and liquids, and is specially designed for weatherproof service (NEMA 4/IP56). The Model 679 can measure pressures with an accuracy of ±.25%. This model provides a 4-20mA output and is field adjustable.
- Range 0 to 25psi
- Overpressure of 100psi
- Compatible with corrosive materials
- Temperature limit range from -40 to 260°F (-40 to 125°C) 10 to 90% RH, non-condensing
- Compensated temperature range from -4 to 176°F (-20 to 80°C)
- 1/4" male NPT process connection
- Aluminium enclosure
- Two 1/2" conduit ports electrical connection
技术规格
产品范围
679 Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.58967
