打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:42 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号672-5-A复制
制造商标准货期42 周
库存编号4290009
产品范围672 Series
技术数据表
传感器输出类型电流
操作压力最大值100Inch-H2O
额定电压35VDC
端口类型1/4英寸 - 18 MNPT
产品范围672 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
672-5-A is a series 672 low pressure transducer. The 672 also features a 0.25% FS accuracy, Very low ranges for a single connection pressure transducer. Typical applications include liquid level, flood warning, waste water, clean room, and open channel flow applications.
- Low range high accuracy provides precise control for process applications
- Operating pressure range from 0 to 100in water column
- 318 SS housing material
- 4-20mA, 2-wire output
- Temperature limits range from -40 to 212°F (-40 to 100°C)
- Large DIN 43650 connector with mating plug electrical connections
- 1/4"-18 NPT male process connector
- NEMA 4X (IP66) enclosure rating
技术规格
传感器输出类型
电流
额定电压
35VDC
产品范围
672 Series
操作压力最大值
100Inch-H2O
端口类型
1/4英寸 - 18 MNPT
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.430913
