打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:49 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号636D-3复制
制造商标准货期49 周
库存编号4289893
产品范围636D Series
技术数据表
产品范围636D Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
636D-3 is a series 636D fixed range differential pressure transmitter. It can be used for measuring pressures of liquids, gases & vapours. The NEMA 4 housing is an all 316 welded construction that is designed to withstand the harshest environmental conditions. With all 316L wetted materials, this transmitter is compatible with most media. CSA approved explosion-proof for Class I, Division 1, Groups B, C, and D; Class II, Groups E, F, and G; Class III. Typical applications include pump differential pressure, critical process monitoring and off shore applications.
- Range is 0-60PSID
- 4-20mA out
- Explosion-proof device for use in hazardous areas
- Versatile, high-accuracy device for liquid or gas support designs requiring precise measurements
- Two 1/2˝ female NPT process connections
- 2ft, 22AWG cable; 3/4˝ female NPT conduit electrical connections
- ±0.05 psi/90° rotation from horizontal mounting orientation
技术规格
产品范围
636D Series
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):1.111301
