打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:49 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号636-0复制
制造商标准货期49 周
库存编号4289885
产品范围636 Series
技术数据表
传感器输出类型电流
压力测量类型差值
额定电压30VDC
操作压力最大值15psi
端口类型1/2" FNPT
产品范围636 Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
636-0 is a 636 series fixed range pressure transmitter. It is a low cost, stainless steel transmitter with ±0.30% accuracy. It is designed to continuously measure pressure for years in even the toughest environmental and media conditions. Transmitters are explosion-proof, (FM approved) and meet NACE standards for offshore applications. Application includes off-shore, process applications.
- Long service life and lower cost to maintain reduces total cost of ownership
- Explosion-proof housing for use in applications where protection of process and personnel is needed
- 4 to 20mA output, 0 to 15psi operating range, 0 to 1bar operating range
- 316L SS wetted materials, ±0.5% of upper range limit for six months stability
- Power requirements range from 12 to 30VDC
- 1/2˝ female NPT process connection, NEMA 4 (IP56) enclosure rating
- CSA, FM compliance
- Electronics (ambient) temperature limits range from -40 to 60°C, -20 to 180°F
技术规格
传感器输出类型
电流
额定电压
30VDC
端口类型
1/2" FNPT
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
压力测量类型
差值
操作压力最大值
15psi
产品范围
636 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.861826
