打印页面
不再進貨
产品信息
制造商DURATOOL
制造商产品编号D03191
库存编号3498395
也称为GTIN UPC EAN: 5051259190153
裁线能力 AWG22AWG至10AWG
裁线能力 公制0.64mm至2.6mm
适用于电线电缆
产品范围-
SVHC(高度关注物质)No SVHC (15-Jan-2019)
产品概述
Strong multi-functional tool for the easy cutting and stripping of wires between 22 and 10 gauge. This steel wire stripper has a PVC handle for both comfort and insulation.
- Cuts and cleanly strips electrical wire between 0.6mm to 2.6mm (22 - 10 gauge)
- Crimps both insulated and non-insulated terminals
- Features both metric and imperial units of measurement
- Locking mechanism to keep tool closed when not in use
- PVC handle, designed for a comfortable, sturdy grip
- Strippers are made of a strong and durable steel
- Rust-resistant black oxide finish for longer life
- Electrical socket screw sheers for cutting down to length
技术规格
裁线能力 AWG
22AWG至10AWG
适用于
电线电缆
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
裁线能力 公制
0.64mm至2.6mm
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.154