2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 剥线钳
                                                                                                5. 电线剥线钳
                                                                                                打印页面

                                                                                                D03191

                                                                                                WIRE STRIPPER

                                                                                                DURATOOL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DURATOOL D03191
                                                                                                DURATOOL D03191
                                                                                                DURATOOL D03191
                                                                                                DURATOOL D03191
                                                                                                DURATOOL D03191
                                                                                                制造商DURATOOL
                                                                                                制造商产品编号D03191
                                                                                                库存编号3498395
                                                                                                也称为GTIN UPC EAN: 5051259190153
                                                                                                您的零件号
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                DURATOOL
                                                                                                制造商DURATOOL
                                                                                                制造商产品编号D03191
                                                                                                库存编号3498395
                                                                                                也称为GTIN UPC EAN: 5051259190153
                                                                                                裁线能力 AWG22AWG至10AWG
                                                                                                裁线能力 公制0.64mm至2.6mm
                                                                                                适用于电线电缆
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2019)

                                                                                                产品概述

                                                                                                Strong multi-functional tool for the easy cutting and stripping of wires between 22 and 10 gauge. This steel wire stripper has a PVC handle for both comfort and insulation.

                                                                                                • Cuts and cleanly strips electrical wire between 0.6mm to 2.6mm (22 - 10 gauge)
                                                                                                • Crimps both insulated and non-insulated terminals
                                                                                                • Features both metric and imperial units of measurement
                                                                                                • Locking mechanism to keep tool closed when not in use
                                                                                                • PVC handle, designed for a comfortable, sturdy grip
                                                                                                • Strippers are made of a strong and durable steel
                                                                                                • Rust-resistant black oxide finish for longer life
                                                                                                • Electrical socket screw sheers for cutting down to length

                                                                                                技术规格

                                                                                                裁线能力 AWG

                                                                                                22AWG至10AWG

                                                                                                适用于

                                                                                                电线电缆

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2019)

                                                                                                裁线能力 公制

                                                                                                0.64mm至2.6mm

                                                                                                产品范围

                                                                                                -

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (15-Jan-2019)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.154