打印页面
73 有货
需要更多?
73 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.810 (CNY13.3453) |
| 2+ | CNY11.170 (CNY12.6221) |
| 4+ | CNY10.350 (CNY11.6955) |
| 10+ | CNY9.540 (CNY10.7802) |
包装规格:每个
最低: 1
多件: 1
CNY11.81 (CNY13.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 6" (150mm) Junior Hacksaw is a compact and reliable cutting tool designed for light duty cutting tasks in workshops, garages and DIY environments. Featuring a strong drop forged frame, this junior hacksaw offers durability and stability when cutting metal, plastic and small sections of tubing. Its compact size makes it ideal for use in confined or awkward spaces where a full size hacksaw is impractical. Supplied with a general purpose blade, this hand hacksaw is ready for immediate use and is well suited to maintenance work, hobby projects and on site repairs. A practical addition to any tool kit, it delivers controlled cutting performance with easy handling and dependable build quality.
- 6" junior hacksaw ideal for light duty cutting and precision work
- Drop forged frame provides strength, durability and long service life
- Compact 150mm size allows easy use in confined or restricted spaces
- Supplied with a general purpose blade for versatile cutting applications
- Suitable for cutting metal, plastic and small diameter materials
- Lightweight design offers good control and reduced user fatigue
- Ideal for workshop, garage, maintenance and DIY use
技术规格
锯子类型
小型弓锯
产品范围
-
刀片长度
150mm
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
技术文档 (1)
D02330 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.12