打印页面
57 有货
需要更多?
10 件可于 3-4 个工作日内送达(新加坡 库存)
47 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.120 (CNY65.6756) |
| 2+ | CNY54.760 (CNY61.8788) |
| 4+ | CNY53.300 (CNY60.229) |
包装规格:1 每套
最低: 1
多件: 1
CNY58.12 (CNY65.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
This metric box spanner set is a practical 8 piece solution designed for fastening applications in hard to reach or deep set areas. Manufactured from drop forged steel for strength and durability, each double ended box spanner offers excellent access and grip on recessed fasteners. Supplied with a T-bar for added leverage and a convenient carrying case, this set is ideal for automotive, maintenance and general workshop use.
- Metric box spanner set covering sizes from 6mm to 22mm
- 8 piece double ended set includes 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19 and 20x22mm
- Ideal for accessing deep set or hard to reach nuts and bolts
- Supplied T-bar provides increased torque and improved control during use
- Manufactured from drop forged steel for strength and long lasting durability
- Box spanner design delivers secure grip on fasteners to reduce slipping
- Includes handy carrying case for organised storage and easy transport
内容
6mm x 7mm, 8mm x 9mm, 10mm x 11mm, 12mm x 13mm, 14mm x 15mm, 16mm x 17mm, 18mm x 19mm & 20mm x 22mm Box Spanners
技术规格
套件内容
6mm x 7mm, 8mm x 9mm, 10mm x 11mm, 12mm x 13mm, 14mm x 15mm, 16mm x 17mm, 18mm x 19mm & 20mm x 22mm 组合扳手
SVHC(高度关注物质)
No SVHC (15-Jan-2019)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (15-Jan-2019)
下载产品合规证书
产品合规证书
重量(千克):.95