打印页面
16 有货
16 您现在可以预订货品了
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY69.440 (CNY78.4672) |
包装规格:1 每套
最低: 1
多件: 1
CNY69.44 (CNY78.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- Use steel balls for bearings, joints, or as counterweights in your mechanical creations, ensuring smooth operation and stability
- Made from durable steel, these balls boast exceptional strength and resilience, ensuring longevity and performance in any application
- Each steel ball is meticulously crafted to meet strict quality standards, guaranteeing consistency and reliability in your projects
- With 450 pieces in varied sizes, this assortment offers flexibility and convenience for your DIY needs
内容
50x 2mm, 2.5mm, 3mm, 3.5mm, 4mm and 4.5mm, 30x 5.5mm and 6mm, 20x 7mm and 8mm
技术规格
套件类型
滚珠轴承
产品范围
-
套件内容
50x 2mm, 2.5mm, 3mm, 3.5mm, 4mm 和 4.5mm, 30x 5.5mm 和 6mm, 20x 7mm 和 8mm
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84821010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.28