需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY133.400 (CNY150.742) |
| 2+ | CNY129.580 (CNY146.4254) |
| 4+ | CNY125.000 (CNY141.250) |
产品信息
产品概述
This Tap and Die Set is a versatile 20 piece kit designed for creating and repairing internal and external threads across a wide range of applications. Ideal for engineering, maintenance and workshop use, the set includes popular metric sizes along with ⅛-27, making it suitable for both professional tradespeople and DIY users. Supplied with essential tools for accurate threading, this set ensures reliability, precision and long-lasting performance.
- 套件包含:
- 9件套件: 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1.0, 7 x 1.0, 8 x 1.25, 10 x 1.5, 12 x 1.75, ⅛-27
- 9件套件: 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1.0, 7 x 1.0, 8 x 1.25, 10 x 1.5, 12 x 1.75, ⅛-27
- 1件丝锥扳手.
- 1件手柄, 1英寸外径
- Duratool产品评级为4.1,满分为5星
- 12个月有限保修, 详细信息请参阅查看条款和条件
内容
Dies: M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1.0, M7 x 1.0, M8 x 1.25, M10 x 1.5, M12 x 1.75, 1/8-27. Taps: M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1.0, M7 x 1.0, M8 x 1.25, M10 x 1.5, M12 x 1.75, ⅛-27. 1 pc tap wrench. 1 pc die handle 1" OD
技术规格
模具:M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1.0, M7 x 1.0, M8 x 1.25, M10 x 1.5, M12 x 1.75, 1/8-27.丝锥:M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1.0, M7 x 1.0, M8 x 1.25, M10 x 1.5, M12 x 1.75, ⅛-27.1 个水龙头扳手1 个外径 1 英寸的丝锥手柄
No SVHC (16-Jul-2019)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书