打印页面
22 有货
160 您现在可以预订货品了
9 件可于 3-4 个工作日内送达(新加坡 库存)
13 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY83.710 (CNY94.5923) |
| 25+ | CNY69.960 (CNY79.0548) |
包装规格:1 每套
最低: 1
多件: 1
CNY83.71 (CNY94.59 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
This M3 to M8 metric tap and wrench set is a compact and practical solution for cutting and repairing internal threads in metal, plastics and other machinable materials. Ideal for workshop, maintenance and DIY applications, the kit includes the most commonly used metric tap sizes along with a T bar wrench for controlled and accurate tapping. Designed for ease of use and reliability, this tap set is well suited for engineers, technicians and hobbyists who need a dependable threading solution in a portable format.
- 6件攻丝套件
- 套件包括: T型扳手, M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1.0, M8 x 1.25mm
- Duratool产品的评分为4.1 (满分5星)
- 12个月有限保修, 详细信息请参阅查看条款和条件
- Compact set is easy to store in toolboxes, drawers or site kits
- Provides accurate and consistent threading for reliable fastening results
技术规格
套件内容
M3, M4, M5, M6, M8丝锥, T型扳手
SVHC(高度关注物质)
No SVHC (16-Jul-2019)
产品范围
-
技术文档 (1)
D00193 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (16-Jul-2019)
下载产品合规证书
产品合规证书
重量(千克):.135624