打印页面
278 有货
需要更多?
278 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.860 (CNY45.0418) |
| 25+ | CNY31.670 (CNY35.7871) |
| 50+ | CNY30.220 (CNY34.1486) |
| 100+ | CNY28.670 (CNY32.3971) |
| 250+ | CNY28.030 (CNY31.6739) |
包装规格:每个
最低: 1
多件: 1
CNY39.86 (CNY45.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
These long nose pliers are high quality electronic snipe nose pliers designed for precision circuit board and electronics work. Manufactured with heat treated steel, they deliver excellent cutting performance and long term durability. The slim, extended jaws provide accurate access to small components and confined spaces, while full cut edges are optimised for clean cutting of copper and soft lead wires. Ideal for professional technicians, engineers and hobbyists requiring reliable precision hand tools for delicate tasks.
- Compact 115mm long nose pliers ideal for fine electronic and circuit board applications
- Heat treated construction ensures excellent cutting capacity and long lasting durability
- Full cut cutting edges recommended for copper and soft lead wire cutting
- Slim snipe nose design provides precision access in tight or confined spaces
- 50mm jaw length supports accurate gripping, bending and component positioning
- Suitable for professional electronics work, repairs, assembly and detailed hobby use
技术规格
钳子类型
鹬鼻
产品范围
-
全长
150mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.064