384 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.030 (CNY44.1039) |
| 25+ | CNY35.570 (CNY40.1941) |
| 50+ | CNY34.390 (CNY38.8607) |
| 100+ | CNY32.480 (CNY36.7024) |
| 250+ | CNY31.660 (CNY35.7758) |
产品信息
产品概述
This 6 piece precision screwdriver set is designed for detailed and delicate fastening tasks where accuracy and control are essential. Ideal for electronics repair, hobby work, watchmaking and small mechanical applications, the set features tempered, chrome plated steel blades for durability and corrosion resistance. Each screwdriver has a precision ground tip with sand blast treatment to ensure an accurate fit in screw slots, reducing cam out and wear. Manufactured to precise specifications, this precision screwdriver set delivers reliable performance, consistency and long service life for both professional technicians and DIY users.
- 6 piece precision screwdriver set ideal for electronics, fine engineering and delicate assembly tasks
- Tempered and chrome plated steel blades provide durability, strength and corrosion resistance
- Precision ground tips with sand blast treatment ensure an accurate fit and reduced screw damage
- Designed to precise specifications for consistent performance and reliable results
- Ideal for working on small components, instruments and detailed repair applications
- Compact and practical set suitable for workshops, toolkits and professional use
内容
1.4 x 20mm, 1.8 x 20mm and 2.4 x 20mm Slot, #00 x 20mm, #0 x 20mm and #1 x 20mm Philips screwdrivers.
技术规格
1.4, 1.8, 2.4mm, #00, #0, #1
No SVHC (25-Jun-2025)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
产品合规证书