打印页面
295 有货
需要更多?
295 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY108.670 (CNY122.7971) |
| 25+ | CNY96.290 (CNY108.8077) |
| 50+ | CNY94.020 (CNY106.2426) |
| 100+ | CNY80.460 (CNY90.9198) |
| 250+ | CNY77.090 (CNY87.1117) |
包装规格:每个
最低: 1
多件: 1
CNY108.67 (CNY122.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商DURATOOL
制造商产品编号6PK-322复制
制造商标准货期30 周
库存编号3125658
技术数据表
裁线能力 公制-
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
This RG coaxial cable stripper is a versatile and professional hand tool designed for fast, accurate preparation of common coaxial cables used in data, CCTV and telecom installations. It is suitable for RG-58, RG-59/62, RG6 and 60S coaxial cables, making it ideal for installers who work across multiple cable types. Featuring three independently adjustable blades, the tool allows precise control over strip depth and length. Once set, it can perform two or three step stripping operations repeatedly without further adjustment, improving consistency, speed and efficiency on site.
- Suitable for stripping RG-58, RG-59/62, RG6 and 60S coaxial cables used in CCTV, satellite and networking installations
- Three independently adjustable blades allow precise control for accurate and repeatable stripping results
- Capable of two or three step cable stripping once set, with no need for repeated adjustments
- Delivers clean removal of outer jacket, braid and dielectric for reliable terminations
- Improves installation speed and consistency for professional technicians and installers
- Durable construction designed for regular use in trade and industrial environments
- Ideal coaxial cable stripper for data, telecoms, broadcast and security applications
技术规格
裁线能力 公制
-
产品范围
-
适用于
Strips RG58, RG59, RG62, RG6 Coaxial Cables & Belden 8281, 1694A & 1695A Cables
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
6PK-322 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.050802