打印页面
可订购
制造商标准交货时间:7 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY113.380 (CNY128.1194) |
包装规格:每组 36
最低: 1
多件: 1
CNY113.38 (CNY128.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 409 is a cut-off wheel measuring 24 mm in diameter, primarily designed for cutting metal but with limited use on wood and plastic. These cut-off wheels make it easy to cut or slot bolts, screws, and sheet metal. This accessory cuts only along its edge and must be used with the 402 mandrel for operation.
- Cut-Off Wheel 409 measuring 24 mm in diameter
- Primarily designed for cutting metal
- Also suitable for limited use on thin wood and plastic
- Makes it easy to cut or slot bolts and screws and cut sheet metal
- Cuts only along its edge for controlled material removal
- Must be used with the 402 mandrel for proper operation
技术规格
配件类型
切轮
产品范围
-
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
适用于
402顶杆
插头类型
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.032659