打印页面
图片仅用于图解说明,详见产品说明。

1 有货
4 您现在可以预订货品了
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,551.640 (CNY1,753.3532) |
| 5+ | CNY1,520.610 (CNY1,718.2893) |
| 10+ | CNY1,489.580 (CNY1,683.2254) |
包装规格:每个
最低: 1
多件: 1
CNY1,551.64 (CNY1,753.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The MK 9151.11 2 - 450K - OHM DC 24V is a Level Sensing Relay for use as moisture detector. It has 3 probe connections for 2-point and 1-point level control and 1 change over contact. High interference resistance of the measuring circuit, which is isolated from the main power supply.
- According to IEC/EN 60 255, DIN VDE 0435-303
- 1500m Maximum wire length to probe
- 2 to 450KΩ Measuring range this permits differentiation between fluid and foam
- 0.2 to 20s Adjustable response and release time delay
- Programmable for open circuit operation or closed circuit operation
- Green LED for operation
- Yellow LED for contact position
- Sealable transparent cover
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.175