
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY2.330 | CNY11.65 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY0.973 (CNY1.0995) |
| 5000+ | CNY0.961 (CNY1.0859) |
| 10000+ | CNY0.948 (CNY1.0712) |
产品信息
产品概述
AP3401KTTR-G1 is a AP3401 series, 1A step-down DC-DC buck converter. At heavy load, the constant-frequency PWM control performs excellent stability and transient response. No external compensation components are required. The AP3401 supports a range of input voltages from 2.5V to 5.5V, allowing the use of a single Li+/Li-polymer cell, multiple Alkaline/NiMH cell, and other standard power sources. The AP3401 employs internal power switch and synchronous rectifier to minimize external part count and realize high efficiency. During shutdown, the input is disconnected from the output and the shutdown current is less than 1μA. Other key features include over-temperature and short circuit protection, and under-voltage lockout to prevent deep battery discharge. Typical applications include post DC-DC voltage regulation, set top boxes, notebook computer and PAD.
- Adjustable output voltage range from 600mV to 5.5V
- 100% duty cycle operation
- Internal soft start
- No external compensation required
- Current limit protection
- Thermal shutdown
- 1.5MHz switching frequency
- 95% efficiency
- 6 pin TSOT-26 package
- Operating temperature range from -40 to +85°C
技术规格
可调
降压
5.5V
1A
6引脚
-
5.5V
95%
85°C
-
No SVHC (25-Jun-2025)
-
1输出
2.5V
1A
TSOT-26
表面安装
600mV
1.5MHz
-40°C
-
MSL 3 - 168小时
TSOT-26
1.5MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
