需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY739.470 (CNY835.6011) |
产品信息
产品概述
CC-WST-DW69-NM is a Digi ConnectCore MP157 Secure Wi-Fi 5, Bluetooth 5.2 System-On-Module (SOM). This intelligent, wireless and secure embedded SOM family based on the STM32MP1 MPU with turnkey Linux support in the Digi SMTplus standard form factor. The scalable Digi ConnectCore MP1 module family provides ideal options for headless gateway products with rich connectivity requirements and display devices with advanced HMIs powered by a 3D graphics processing unit (GPU) and camera support. Digi ConnectCore MP1 system-on-modules are designed for industrial and medical use with high levels of security, reliability, performance and 10+ year longevity.
- STM32MP157C, Arm® dual Cortex®-A7 at 650MHz, Cortex-M4 at 209MHz, FPU/MPU, 3D GPU
- Secure boot, crypto engine
- Memory: up at 1GB SLC NAND flash, up to 1GB DDR3L and STPMIC1 power management IC
- Temperature of -40°C to 85°C (-40°F to 185°F); depending on use case and enclosure/system design
- Wi-Fi 5 dual-band 802.11a/b/g/n/ac 1x1 radio with strong WPA3-Enterprise authentication/encryption
- Bluetooth 5.2 (Basic Rate, Enhanced Data Rate and Bluetooth Low Energy)
- Interfaces/peripherals: 6x I2C, 4x UART + 4x USART, 6x SPI (3 with full duplex I2S), 4x SAI
- Relative humidity range from 5% to 90% (non-condensing)
- Digi TrustFence embedded security framework
- Mechanical dimension is 29 x 29 x 3mm (1.14 x 1.14 x 0.12in) and 3 year product warranty
技术规格
650MHz
工业级可扩展嵌入式 SOM 平台、电源管理
No SVHC (21-Jan-2025)
ADC/DAC, CAN FD, HDMI, I2C, I2S, PDM, SPI, SAI, SPDIF, SDMMC, UART, USB, USART
ConnectCore MP157 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书