打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:12 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.500 (CNY42.375) |
包装规格:每个
最低: 1
多件: 1
CNY37.50 (CNY42.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号5000-43复制
制造商标准货期12 周
库存编号3703290
技术数据表
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The 5000-43 is a stackable tray Tote Box ideal for use as replacements for injection moulded plastic tote boxes as they follow exactly the same footprint but are substantially cheaper. The stackable trays which are fully interlocking with one another complete with matching lids. The trays are made from durable Corstat® coated double wall board and the locating lugs are reinforced with conductive plastic covers to give enhanced life and strength. The major benefit of the tray is that it can be stacked securely with each tray acting as a lid for the next tray. When not in use the tray and lid can be knocked flat, utilising the minimum amount of storage space until needed again.
- Tray can be stacked up to 10 layers high
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:48191000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.22