打印页面
88 有货
在 7 个工作日内送达(供应商直接发货)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,569.790 (CNY1,773.8627) |
| 5+ | CNY1,484.200 (CNY1,677.146) |
| 10+ | CNY1,365.230 (CNY1,542.7099) |
| 25+ | CNY1,331.870 (CNY1,505.0131) |
| 50+ | CNY1,256.100 (CNY1,419.393) |
| 100+ | CNY1,171.140 (CNY1,323.3882) |
包装规格:每个
最低: 1
多件: 1
CNY1,569.79 (CNY1,773.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The CN1020A16G10S6-200 from Cinch is CN1020 series, MIL-DTL-26500 series equivalent straight plug with 10 contacts. The CN1020 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN1020 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- High vibration bayonet plug with metal to metal bottoming shells
- Non rotating accessory teeth & advanced fluid resistance elastometers
- Styles qualified to Boeing BACC63CB series
- Front release crimp contacts
- Operating temperature range from -55°C to 200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 500 mating cycles and salt spray exposure of 96hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
技术规格
产品范围
CN Series
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接插座
插入装置
16-10
连接器主体涂层
橄榄色铬酸盐镀镉
触芯镀层
金
服务类别
环境密封, 防振
等效军用规范
MIL-DTL-26500 系列
触芯数量
10触点
耦合方式
卡口
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
6
SVHC(高度关注物质)
Lead (10-Jun-2022)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.05

