打印页面
可订购
订单确认后再估计交付情况。我们将在发货时向您收取费用。
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,500.380 (CNY1,695.4294) |
| 5+ | CNY1,408.260 (CNY1,591.3338) |
| 10+ | CNY1,280.060 (CNY1,446.4678) |
| 25+ | CNY1,250.260 (CNY1,412.7938) |
| 50+ | CNY1,174.100 (CNY1,326.733) |
| 100+ | CNY1,088.760 (CNY1,230.2988) |
包装规格:每个
最低: 1
多件: 1
CNY1,500.38 (CNY1,695.43 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号CN0966B16S24S6Y140复制
库存编号2105588
产品范围CN Series
技术数据表
产品范围CN Series
等效军用规范MIL-DTL-26500 系列
圆形连接器外壳类型直型插头
触芯数量24触点
圆形连接器触芯类型压接插座
耦合方式螺纹
插入装置16Y24
连接器主体材料不锈钢主体
连接器主体涂层钝化
触点材料铜合金
触芯镀层金
插入旋转6
服务类别环境密封, 火墙
SVHC(高度关注物质)Lead (10-Jun-2022)
产品概述
The CN0966B16S24S6Y140 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 24 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
- Threaded coupling design
- Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
- Firewall conformance and styles qualified to Boeing BACC63BP series
- Front release crimp contacts
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- 200 mating cycles and salt spray of 96hour
- Stainless steel body material with passivated finish
- Copper alloy crimp socket contacts with gold plating
技术规格
产品范围
CN Series
圆形连接器外壳类型
直型插头
圆形连接器触芯类型
压接插座
插入装置
16Y24
连接器主体涂层
钝化
触芯镀层
金
服务类别
环境密封, 火墙
等效军用规范
MIL-DTL-26500 系列
触芯数量
24触点
耦合方式
螺纹
连接器主体材料
不锈钢主体
触点材料
铜合金
插入旋转
6
SVHC(高度关注物质)
Lead (10-Jun-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.05

