打印页面
可订购
订单确认后再估计交付情况。我们将在发货时向您收取费用。
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,148.830 (CNY1,298.1779) |
| 5+ | CNY1,005.230 (CNY1,135.9099) |
| 10+ | CNY916.660 (CNY1,035.8258) |
| 25+ | CNY881.420 (CNY996.0046) |
| 50+ | CNY852.000 (CNY962.760) |
| 100+ | CNY805.140 (CNY909.8082) |
包装规格:每个
最低: 1
多件: 1
CNY1,148.83 (CNY1,298.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号BACC63BV14F3P8H复制
库存编号2088761
产品范围BACC Series
技术数据表
产品范围BACC Series
等效军用规范MIL-DTL-26500 系列
圆形连接器外壳类型墙壁安装插座
触芯数量3触点
圆形连接器触芯类型压接引脚-无触芯
耦合方式螺纹
插入装置14-3
连接器主体材料铝合金主体
连接器主体涂层镉
触点材料铜合金
触芯镀层金
插入旋转8
服务类别环境密封, 防振
SVHC(高度关注物质)Lead (10-Jun-2022)
产品概述
The BACC63BV14F3P8H from Cinch is BACC63 series, MIL-DTL-26500 series equivalent wall mount receptacle with 3 contacts. These BACC63 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC63 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
- Advanced fluid resistant elastometers, non rotating accessory teeth conforming to MS3155
- Shielded connectors
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Threaded coupling with 200 mating cycles
- Aluminium alloy body material with cadmium plating
- Copper alloy crimp pin contacts with gold plating
技术规格
产品范围
BACC Series
圆形连接器外壳类型
墙壁安装插座
圆形连接器触芯类型
压接引脚-无触芯
插入装置
14-3
连接器主体涂层
镉
触芯镀层
金
服务类别
环境密封, 防振
等效军用规范
MIL-DTL-26500 系列
触芯数量
3触点
耦合方式
螺纹
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
8
SVHC(高度关注物质)
Lead (10-Jun-2022)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:Lead (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.05

