打印页面
可订购
制造商标准交货时间:45 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY361.730 (CNY408.7549) |
| 2+ | CNY337.790 (CNY381.7027) |
| 3+ | CNY313.850 (CNY354.6505) |
| 5+ | CNY289.910 (CNY327.5983) |
| 10+ | CNY265.970 (CNY300.5461) |
| 20+ | CNY260.660 (CNY294.5458) |
包装规格:每个
最低: 1
多件: 1
CNY361.73 (CNY408.75 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
- Flameproof construction, UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
技术规格
电阻
12ohm
额定功率
200W
电阻端子
焊片
电阻技术
绕线
电阻类型
高功率
产品长度
195mm
产品高度
-
工作温度最高值
225°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
TE Series
电阻容差 ±
± 5%
额定电压
-
温度系数
± 400ppm/°C
安装方式
机箱安装
产品宽度
-
工作温度最小值
-25°C
合规
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.572887

