打印页面
图片仅用于图解说明,详见产品说明。

50 有货
需要更多?
50 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY386.680 (CNY436.9484) |
| 3+ | CNY352.830 (CNY398.6979) |
| 5+ | CNY318.980 (CNY360.4474) |
| 10+ | CNY285.120 (CNY322.1856) |
| 20+ | CNY269.290 (CNY304.2977) |
| 50+ | CNY253.450 (CNY286.3985) |
包装规格:每个
最低: 1
多件: 1
CNY386.68 (CNY436.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号HCL130J220RCX复制
库存编号4007921
也称为2-2176489-3
技术数据表
电阻容差 ±± 5%
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
HCL series aluminium housed wire wound resistors are designed in an ultra thin package capable of dissipating high power where space is at a premium and heat sinking is available. Capable of absorbing high overloads in relation to its size. The resistors are ideal for use in servo drives and controllers and frequency inverters. They are used for motor braking, dummy loads and in conventional power resistor applications.
- Ultra slim package-7.25mm
- High power to size ratio
- High overload capability
- UL E164323 approved
- Anodized extruded aluminium profile body
- Standard insulated 18AWG, 600V, 200°C cable with 150mm length
技术规格
电阻容差 ±
± 5%
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.074
