需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7,729.420 (CNY8,734.2446) |
产品信息
产品概述
CT4409-0 is a large insulated alligator clip with 4mm sheathed jack. It is fully insulated for the extra protection you need in high category environments. Rated to 1,000V CAT III and 600V CAT IVa, this clip is in compliance with the IEC 61010-031 safety standards. The CT4409 is rated to 20A and offers a 4mm sheathed jack for standard or sheathed banana plugs. The thumb actuator is ergonomically curved and boasts lined ridges for a sure grip. The slim beak jaw allows the clip to reach into those narrow spaces and with a 34mm jaw opening, you’ll easily grab even the largest terminal. Once in place, the spring loaded, three-incisor mouth will hold securely to screw heads or flat headed objects.
- Ergonomic design
- Black alligator clip pair
技术规格
鳄鱼夹
34.5mm
CT4409 Series
20A
黑色
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书