1,000 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY71.400 (CNY80.682) |
| 5+ | CNY65.490 (CNY74.0037) |
| 10+ | CNY59.570 (CNY67.3141) |
| 50+ | CNY56.550 (CNY63.9015) |
| 100+ | CNY53.530 (CNY60.4889) |
| 250+ | CNY49.570 (CNY56.0141) |
产品信息
产品概述
LBEE5KL1YN-814 is a Type 1YN shielded ultra small Wi-Fi® 11b/g/n + Bluetooth® 5.2 module. Type 1YN is a small and high performance module based on Infineon CYW43439 combo chipset which supports Wi-Fi® 802.11b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v2.0 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. The CYW43439 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1YN module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
- 2.4GHz Wi-Fi® + Bluetooth® module
- Dimension is 6.95 x 5.15 x 1.1mm
- 3.2V to 4.2V supply voltage
- FCC/IC certified
- Operating temperature range from -30°C to 70°C
技术规格
CCK, DSSS, OFDM
-95dBm
4.8V
370mA
2.4835GHz
3V
PCM, SDIO, UART
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书