打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,497.940 (CNY2,822.6722) |
包装规格:每个
最低: 1
多件: 1
CNY2,497.94 (CNY2,822.67 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
1000530 is a MIOTY plug-in for unified gateway. The Mioty plug-in front end is software defined radio front end for IoT base station applications together with a unified gateway. It is based on a Fraunhofer reference design. An integrated transceiver converts the RF signals to and from the digital baseband. The transmitter supports output powers of up to 14dBm. The front end uses a 40 pin GPIO interface to Wittra Unified Gateway for baseband(IQ) data, control information, firmware update and power supply.
- Input voltage range from 4.5V to 5.5VDC
- Nominal channel frequency is 869,4750244MHZ and 869,575MHz(EU)
- Operating temperature range from 0°C to +50°C
- 65mm x 49mm PCB size
技术规格
射频调制
-
最高频率
869.575GHz
电源电压最小值
4.5VDC
模块接口
GIOP
产品范围
-
数据率最大值
-
灵敏度 dBm
-
电源电压最大值
5.5VDC
电源电流
1.2A
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.09