500 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY176.370 (CNY199.2981) |
| 5+ | CNY163.570 (CNY184.8341) |
| 10+ | CNY150.760 (CNY170.3588) |
| 50+ | CNY139.530 (CNY157.6689) |
| 100+ | CNY128.290 (CNY144.9677) |
| 250+ | CNY114.750 (CNY129.6675) |
产品概述
DWM3000TR13 is a fully integrated Ultra-Wideband (UWB) transceiver module based on the Qorvo® DW3110 IC. It integrates antenna, all RF circuitry, power management and clock circuitry in one module simplifying integration. It can be used in 2-way ranging or TDoA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. The DWM3000 is designed to be compliant to the FiRa™ PHY and MAC specifications enabling interoperability with other FiRa™ compliant devices. Suitable for precision real time location systems (RTLS) using two-way ranging or TDoA schemes in a variety of markets and location aware wireless sensor networks (WSNs) applications.
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Fully aligned with FiRa™ PHY, MAC and certification development
- Supports UWB channels 5 (6.5GHz) and 9 (8GHz)
- Programmable transmitter output power and fully coherent receiver for maximum range and accuracy
- Designed to comply with FCC & ETSI UWB spectral masks
- Supply voltage VDD3V3: 2.5V – 3.6V and VDD1: 1.62V – 3.6V
- Low power consumption and data rates of 850kbps, 6.8Mbps and integrated MAC support features
- Maximum packet length of 1023 bytes for high data throughput applications
- SPI interface to host processor
- Pin and pitch compatible with the DWM1000
技术规格
-
8.25GHz
2.5V
GPIO, SPI
-
6.8Mbps
-
3.6V
55mA
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书