需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY378.530 (CNY427.7389) |
| 5+ | CNY350.220 (CNY395.7486) |
| 10+ | CNY321.900 (CNY363.747) |
| 50+ | CNY297.920 (CNY336.6496) |
| 100+ | CNY273.930 (CNY309.5409) |
产品概述
DWM1001C is a 6.5GHz Ultra-Wideband (UWB) transceiver module with MCU and motion sensor. The DWM1001C is the certified version of the module. The key benefits are accelerates design cycle, reduces development costs, shortens time to market, low-power hardware design enabling longer battery life. SPI, UART, I2C and Bluetooth® to interface DWM1001 to host device, Ready-to-go embedded firmware for Two Way Ranging RTLS application: (C API to DWM1001 firmware (available as a library) for user code customisation, on-board Bluetooth® SMART for connectivity to phones/tablets/PCs, SPI, UART and Bluetooth® APIs to access DWM1001 from an external device).
- Ranging accuracy to within 10cm
- UWB channel 5 printed PCB antenna (6.5GHz)
- 6.8Mbps data rate IEEE 802.15.4-2011 UWB compliant
- Nordic Semiconductor nRF52832
- Bluetooth® connectivity and Bluetooth® chip antenna
- Motion sensor: 3-axis accelerometer
- Current consumption optimised for low power sleep mode: <15μA
- Supply voltage: 2.8V to 3.6V
- Size: 19.1mm x 26.2mm x 2.6mm
技术规格
-
6.5GHz
2.8V
I2C, I2S, SPI, UART
-
6.8Mbps
-99dBm
3.6V
134mA
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书