需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY270.660 (CNY305.8458) |
| 5+ | CNY252.960 (CNY285.8448) |
| 10+ | CNY235.260 (CNY265.8438) |
| 50+ | CNY231.460 (CNY261.5498) |
| 100+ | CNY227.650 (CNY257.2445) |
产品信息
产品概述
The GAMMA-868R-SO from RF Solutions is an 868MHZ RF Telemetry module SMT package. GAMMA LoRA provides a reliable, transceiver based industrial remote control for use as a modem or a bi-directional switch. It can also send low speed serial data (250byte payload). Smart LoRA module provides a long range, low data rate suited to remote sensors transmitting occasional data packets. It is easy to use with direct no-volt switch input and direct switching telemetry outputs and serial data in /data out. The GAMMA uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 16Km (10miles) range. Two or more modules may be combined to provide a simple or complex network of radio controls and/or radio modems. Typical applications include remote control, remote networking, remote sensing and remote sensor.
- VCC supply voltage range from 3.6V to 15V
- 8 switch inputs, 8 digital outputs, 4 acknowledged channels
- No external components required
- 38.4K host serial data communications
- Maximum transmitter output power is 20dBm, maximum receiver sensitivity is -137dBm
- Operating temperature range from -40°C to 85°C
- FCC complaint
技术规格
-
20dBm
155mA
No SVHC (27-Jun-2024)
869.5MHz
3.3V
GAMMA Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书