打印页面
36 有货
需要更多?
36 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY219.240 (CNY247.7412) |
| 5+ | CNY191.490 (CNY216.3837) |
| 10+ | CNY163.740 (CNY185.0262) |
| 50+ | CNY163.420 (CNY184.6646) |
| 100+ | CNY163.340 (CNY184.5742) |
包装规格:每个
最低: 1
多件: 1
CNY219.24 (CNY247.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The UM245R module is a USB - Parallel FIFO interface (TTL) development module for the FT245R IC device. The compact module is designed to fit a 24 pin DIP socket which provides access to all FIFO interface and control pins (TXE#, RXF#, RD#, WR) on the FT245R device. The UM245R can be configured as either USB bus-powered or self-powered and also supports 5V or 3V level interface. Voltage levels set via onboard jumpers. The UM245R supports data transfers at up to 1 MegaByte per second. The UM245R plugs into a standard 24 pin 0.6in wide DIP socket.
- Single chip USB to UART synchronous serial data transfer interface
- Entire USB protocol handled on the chip – No USB-specific firmware programming required
- Simple interface to MCU / PLD / FPGA logic with 4-wire handshake interface
- Data transfer rate to 1 Megabyte / second - D2XX Direct Drivers
- Data transfer rate to 300 kilobyte / second – VCP Drivers.
- FTDI's royalty-free VCP,D2XX drivers eliminates requirement for USB driver developments.
- FIFO with receive and transmit buffers for high data throughput
- Integrated 1024bit internal EEPROM for storing USBVID, PID, serial num, product description strings
- Device supplied pre-programmed with unique USB serial number
- Support for bus powered, self powered and high-power bus powered USB configurations
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
模块应用
-
支持设备
FT245R
电源电压最小值
3.3V
产品范围
-
合规标准
-
模块接口
USB
电源电压最大值
5.25V
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.012927