打印页面
产品概述
01512-8 is a Kvaser PCIe 8xCAN, a compact and advanced multi-channel real-time CAN interface module with eight CAN/CAN FD channels. The Kvaser PCIe 8xCAN maximizes channel density through a single PCIe x1 slot, enabling the effortless design of advanced CAN systems. The Kvaser PCIe 8xCAN is highly scalable. Multiple boards can be connected to capture data from tens of CAN channels at a time. An example is hardware-in-the-loop (HIL) suited for automotive testing, where 40 CAN channels are commonly required.
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- 100% compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Supports silent mode, error frame detection, error frame generation and galvanic isolation
- Supports simultaneous usage of multiple Kvaser interfaces
- Full-profile PCIe card, support for SocketCan
- Compatible with J1939, CANopen, NMEA 2000® and DeviceNet
- 20 - 1000kbps bit rate, 20000mps messages per second sending/receive
- Operating systems: Linux, Windows (10 and 11) and temperature range from -40 to +85°C
注释
To use all 8 channels you need two splitter cables, product 00830-4 or 01412-1(sold separately).
技术规格
数据转送距离
-
数据率
1Mbps
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
模块接口
CAN、PCIe
产品范围
PCIe
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001