有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY51.800 (CNY58.534) |
| 25+ | CNY46.620 (CNY52.6806) |
| 100+ | CNY44.420 (CNY50.1946) |
产品信息
产品概述
WFI32E01PE is a standalone and fully certified Wi-Fi module supporting 2.4GHz 802.11 b/g/n radio modes. Specially designed for industrial IoT applications, WFI32E01PE contains the PIC32MZW1 series Wi-Fi SoC, which is a 200MHz high performance MCU with industrial leading Wi-Fi connectivity and rich peripheral options. PIC32MZW1 has 1MB embedded flash and 256KB SRAM, empowering embedded designers to rapidly build complex IoT software covering WLAN, TCP/IP stack, RTOS, Cloud connectivity, and application. Various types of peripherals, such as Ethernet, USB, ADC, CVD touch buttons, and CAN, make PIC32MZW1 a perfect system core to realize the most application features.
- 200MHz, MIPS32® M-Class Microprocessor Core
- 1MB embedded flash, 256KB SRAM (program and data), 64KB data buffer
- High performance peripheral set including full-speed USB, CAN, CAN-FD, 10/100 MAC, 12bit dual ADCs
- Single-band 2.4GHz b/g/n
- Wi-Fi security protocols supported: WPA/WPA2/WPA3 Personal, TLS, SSL
- CVD touch input
- 24.5mm x 20.5mm x 2.5mm size
- Voltage range from 3.0V to 3.6V
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
2.5GHz
无线电, RF通信, 无线连接WiFi
No SVHC (04-Feb-2026)
CAN, CAN-FD, I2C, I2S, JTAG, SPI, SQI, UART, USB
WFI32E01 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书