打印页面
56 有货
需要更多?
56 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY75.300 (CNY85.089) |
| 5+ | CNY68.610 (CNY77.5293) |
| 10+ | CNY61.910 (CNY69.9583) |
| 50+ | CNY59.510 (CNY67.2463) |
| 100+ | CNY57.110 (CNY64.5343) |
| 250+ | CNY54.220 (CNY61.2686) |
包装规格:每个
最低: 1
多件: 1
CNY75.30 (CNY85.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RF SOLUTIONS
制造商产品编号ESP-07S复制
制造商标准货期15 周
库存编号2841158
射频频率2.5GHz
模块应用无线连接
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The ESP-07S from RF Solutions is an ESP Wi-Fi module. It integrates ESP8266 with an industry-leading ultra-low power 32bit MCU micro with the 16bit short mode, clock speed support 80MHz, 160MHz, supports the RTOS, integrated Wi-Fi MAC/BB/RF/PA/LNA. The module supports standard IEEE802.11 b/g/n agreement, complete TCP/IP protocol stack. ESP8266 is high integration wireless SOCs, designed for space and power constrained mobile platform designers. It provides unsurpassed ability to embed Wi-Fi capabilities within end product systems, or to function as a standalone application with the lowest cost and minimal space requirement.
- Integrated TR switch, balun, LNA, power amplifier and matching network
- Integrated PLL, regulators and power management units
- Supports antenna diversity, Wi-Fi 2.4GHz, WPA/WPA2
- Support STA/AP/STA+AP operation modes
- Support smart link function for both Android and iOS devices
- SDIO 2.0, (H) SPI, UART, I2C, I2S, IRDA, PWM, GPIO, STBC, 1x1 MIMO, 2x1 MIMO
- A-MPDU and A-MSDU aggregation and 0.4s guard interval
- Deep sleep power is less than 10µA, power down leakage current is less than 5µA
- Standby power consumption of less than 1.0mW (DTIM3)
- Operating temperature range -40°C to 85°C
技术规格
射频频率
2.5GHz
模块应用
无线连接
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
模块接口
I2C, I2S, SPI, UART
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.005